1204KL-01W-B59-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: kr.57.57000
Datasheet

Direct


Orion Fans
In Stock: 78
Unit Price: kr.113.99000
Datasheet
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.8 CFM (0.106m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204KL-01W-B59-B00

DigiKey Part Number
12-1204KL-01W-B59-B00-ND
Manufacturer
Manufacturer Product Number
1204KL-01W-B59-B00
Description
FAN AXIAL 30X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 3.8 CFM (0.106m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Sensor
Mfr
Noise
27.0dB
Series
Power (Watts)
900 mW
Packaging
Bulk
RPM
Part Status
Obsolete
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 30mm L x 30mm H
Approval Agency
CE, CSA, UL, VDE
Width
10.00mm
Weight
0.019 lb (8.62 g)
Air Flow
3.8 CFM (0.106m³/min)
Current Rating (Amps)
0.180A
Static Pressure
0.216 in H2O (53.8 Pa)
Voltage Range
4.5 ~ 5.5VDC
Bearing Type
Ball
Material - Frame
Plastic
Fan Type
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
03010SS-05N-AL-00NMB Technologies Corporation012-03010SS-05N-AL-00-NDkr.57.57000MFR Recommended
OD3010-05MB02AOrion Fans781053-1676-NDkr.113.99000Direct
Obsolete
This product is no longer manufactured. View Substitutes