
12038VA-24Q-ETE-0 | |
|---|---|
DigiKey Part Number | 12-12038VA-24Q-ET-E0-ND |
Manufacturer | |
Manufacturer Product Number | 12038VA-24Q-ETE-0 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 215.7 CFM (6.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 63.0dB |
Series | Power (Watts) 25 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 1.04A |
Width 38.00mm | Voltage Range 18 ~ 27.6VDC |
Air Flow 215.7 CFM (6.04m³/min) | Material - Frame Plastic |
Static Pressure 1.150 in H2O (286.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.212.06500 | kr.8,482.60 |
| Unit Price without VAT: | kr.212.06500 |
|---|---|
| Unit Price with VAT: | kr.265.08125 |

