
12038VA-12R-ELE-0 | |
|---|---|
DigiKey Part Number  | 12-12038VA-12R-EL-E0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 12038VA-12R-ELE-0  | 
Description  | FAN AXIAL 120X38MM 12VDC WIRE  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 243.2 CFM (6.81m³/min) 3 Wire Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 120mm L x 120mm H  | |
Width  | 38.00mm  | |
Air Flow  | 243.2 CFM (6.81m³/min)  | |
Static Pressure  | 1.460 in H2O (363.7 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Auto Restart, Locked Rotor Sensor  | |
Noise  | 66.0dB  | |
Power (Watts)  | 36 W  | |
RPM  | ||
Termination  | 3 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 140°F (-10 ~ 60°C)  | |
Approval Agency  | -  | |
Weight  | -  | |
Current Rating (Amps)  | 3.00A  | |
Voltage Range  | 10 ~ 13.8VDC  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | 100000 Hrs @ 25°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | kr.169.72325 | kr.6,788.93 | 
| Unit Price without VAT: | kr.169.72325 | 
|---|---|
| Unit Price with VAT: | kr.212.15406 | 

