cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06023GA-24N-AA-00

DigiKey Part Number
12-06023GA-24N-AA-00-ND
Manufacturer
Manufacturer Product Number
06023GA-24N-AA-00
Description
FAN BLOWER 60.6X23MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 60.6mm L x 59.9mm H Ball 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 60.6mm L x 59.9mm H
Width
23.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Steel
Lifetime @ Temp.
60000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
160kr.59.20000kr.9,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.59.20000
Unit Price with VAT:kr.74.00000