Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 67.0 CFM (1.88m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938MB-B3K-EA-00

DigiKey Part Number
12-11938MB-B3K-EA-00-ND
Manufacturer
Manufacturer Product Number
11938MB-B3K-EA-00
Description
FAN 119MM X 38MM 230VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 67.0 CFM (1.88m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
NMB Technologies Corporation
Noise
30.0dB
Series
Power (Watts)
7.50W
Packaging
Bulk
RPM
1900 RPM
Part Status
Active
Termination
2 Terminals
Voltage - Rated
230VAC
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.060A
Width
38.00mm
Material - Frame
Aluminum
Air Flow
67.0 CFM (1.88m³/min)
Material - Blade
Plastic
Static Pressure
0.090 in H2O (22.4 Pa)
Lifetime @ Temp.
100000 Hrs @ 25°C
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.127.81000kr.127.81
20kr.96.05100kr.1,921.02
40kr.89.39875kr.3,575.95
60kr.85.68083kr.5,140.85
100kr.82.58480kr.8,258.48
Manufacturers Standard Package
Unit Price without VAT:kr.127.81000
Unit Price with VAT:kr.159.76250