
11938KA-12M-EA-00 | |
---|---|
DigiKey Part Number | 12-11938KA-12M-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-12M-EA-00 |
Description | FAN AXIAL 119X38.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 113.0 CFM (3.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 113.0 CFM (3.16m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 46.5dB | |
Power (Watts) | 8.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.700A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.131.33000 | kr.131.33 |
10 | kr.107.68000 | kr.1,076.80 |
40 | kr.94.32475 | kr.3,772.99 |
80 | kr.90.32000 | kr.7,225.60 |
Unit Price without VAT: | kr.131.33000 |
---|---|
Unit Price with VAT: | kr.164.16250 |