Similar
Similar
Similar

11925SA-12Q-ATD-0 | |
|---|---|
DigiKey Part Number | 12-11925SA-12Q-AT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-12Q-ATD-0 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 44.0dB |
Series | Power (Watts) 5.64 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.470A |
Width 25.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 113.0 CFM (3.16m³/min) | Material - Frame Plastic |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225BG-130-431-20 | Same Sky (Formerly CUI Devices) | 203 | 2223-CFM-A225BG-130-431-20-ND | kr.123.69000 | Similar |
| CFM-A225SG-130-431-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A225SG-130-431-20-ND | kr.79.08517 | Similar |
| CFM-A225V-131-445-20 | Same Sky (Formerly CUI Devices) | 106 | CFM-A225V-131-445-20-ND | kr.113.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.99.68656 | kr.9,569.91 |
| Unit Price without VAT: | kr.99.68656 |
|---|---|
| Unit Price with VAT: | kr.124.60820 |




