1004KL-04W-B59-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 403
Unit Price: kr.72.59000
Datasheet

Direct


Orion Fans
In Stock: 2.147
Unit Price: kr.154.82000
Datasheet
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.0 CFM (0.056m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004KL-04W-B59-B00

DigiKey Part Number
12-1004KL-04W-B59-B00-ND
Manufacturer
Manufacturer Product Number
1004KL-04W-B59-B00
Description
FAN AXIAL 25X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.0 CFM (0.056m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Sensor
Mfr
Noise
25.0dB
Series
Power (Watts)
720 mW
Packaging
Bulk
RPM
Part Status
Obsolete
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 25mm L x 25mm H
Approval Agency
CE, CSA, UL, VDE
Width
10.00mm
Weight
0.017 lb (7.71 g)
Air Flow
2.0 CFM (0.056m³/min)
Current Rating (Amps)
0.060A
Static Pressure
0.203 in H2O (50.6 Pa)
Voltage Range
8 ~ 13.8VDC
Bearing Type
Ball
Material - Frame
Plastic
Fan Type
Material - Blade
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02510SS-12P-AL-00NMB Technologies Corporation40312-02510SS-12P-AL-00-NDkr.72.59000MFR Recommended
OD2510-12MB02AOrion Fans2.1471053-1671-NDkr.154.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes