Similar

09533GA-24L-AT-00 | |
|---|---|
DigiKey Part Number | 12-09533GA-24L-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 09533GA-24L-AT-00 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 97mm L x 93.5mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 51.5dB |
Series | Power (Watts) 7.92 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square/Rounded - 97mm L x 93.5mm H | Current Rating (Amps) 0.330A |
Width 33.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 24.7 CFM (0.692m³/min) | Material - Frame Plastic |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBM-979433B-235-540-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CBM-979433B-235-540-20-ND | kr.110.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.124.19275 | kr.4,967.71 |
| Unit Price without VAT: | kr.124.19275 |
|---|---|
| Unit Price with VAT: | kr.155.24094 |


