Image for 09533GA-24L-AL-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09533GA-24L-AL-00

DigiKey Part Number
12-09533GA-24L-AL-00-ND
Manufacturer
Manufacturer Product Number
09533GA-24L-AL-00
Description
FAN BLOWER 97X33MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 97mm L x 93.5mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Sensor
Mfr
Noise
51.5dB
Series
Power (Watts)
7.92 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square/Rounded - 97mm L x 93.5mm H
Current Rating (Amps)
0.330A
Width
33.00mm
Voltage Range
10 ~ 27.6VDC
Air Flow
24.7 CFM (0.692m³/min)
Material - Frame
Plastic
Static Pressure
0.900 in H2O (224.2 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.124.19275kr.4,967.71
Manufacturers Standard Package
Unit Price without VAT:kr.124.19275
Unit Price with VAT:kr.155.24094