
09533GA-12M-AA-00 | |
---|---|
DigiKey Part Number | 12-09533GA-12M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09533GA-12M-AA-00 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 28.6 CFM (0.801m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 28.6 CFM (0.801m³/min) | |
Static Pressure | 1.400 in H2O (348.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 54.5dB(A) | |
Power (Watts) | 12.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.03A | |
Voltage Range | 8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.139.52000 | kr.139.52 |
10 | kr.114.32300 | kr.1,143.23 |
40 | kr.100.12650 | kr.4,005.06 |
80 | kr.96.24000 | kr.7,699.20 |
Unit Price without VAT: | kr.139.52000 |
---|---|
Unit Price with VAT: | kr.174.40000 |