



06020SA-24T-AL-00 | |
---|---|
DigiKey Part Number | 12-06020SA-24T-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-24T-AL-00 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.45000 | kr.80.45 |
10 | kr.66.26600 | kr.662.66 |
25 | kr.60.83320 | kr.1,520.83 |
50 | kr.56.89720 | kr.2,844.86 |
120 | kr.54.00000 | kr.6,480.00 |
Unit Price without VAT: | kr.80.45000 |
---|---|
Unit Price with VAT: | kr.100.56250 |