Parametric Equivalent
Similar

09225VA-12N-AA-00 | |
|---|---|
DigiKey Part Number | 12-09225VA-12N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-12N-AA-00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 77.0 CFM (2.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 77.0 CFM (2.16m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.91000 | kr.109.91 |
| 10 | kr.90.28700 | kr.902.87 |
| 25 | kr.82.81800 | kr.2,070.45 |
| 90 | kr.74.90022 | kr.6,741.02 |
| Unit Price without VAT: | kr.109.91000 |
|---|---|
| Unit Price with VAT: | kr.137.38750 |











