
09225PB-B3J-EA-00 | |
|---|---|
DigiKey Part Number | 12-09225PB-B3J-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225PB-B3J-EA-00 |
Description | FAN 92MM X 25MM 230VAC TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92.5mm L x 92.5mm H Ball 20.0 CFM (0.560m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 20.0 CFM (0.560m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.0dB | |
Power (Watts) | 6.00W | |
RPM | 1800 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.02000 | kr.105.02 |
| 10 | kr.86.30400 | kr.863.04 |
| 30 | kr.77.79633 | kr.2,333.89 |
| 60 | kr.72.71467 | kr.4,362.88 |
| 120 | kr.71.44000 | kr.8,572.80 |
| Unit Price without VAT: | kr.105.02000 |
|---|---|
| Unit Price with VAT: | kr.131.27500 |












