
08025VE-24P-GTD-0 | |
|---|---|
DigiKey Part Number | 12-08025VE-24P-GTD-0-ND |
Manufacturer | |
Manufacturer Product Number | 08025VE-24P-GTD-0 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 73.1 CFM (2.05m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 73.1 CFM (2.05m³/min) | |
Static Pressure | 0.761 in H2O (189.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 6.72 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 14 ~ 24.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.26000 | kr.129.26 |
| 10 | kr.105.98000 | kr.1,059.80 |
| 25 | kr.97.17560 | kr.2,429.39 |
| 80 | kr.88.76813 | kr.7,101.45 |
| Unit Price without VAT: | kr.129.26000 |
|---|---|
| Unit Price with VAT: | kr.161.57500 |










