Similar
Similar

| 04020VA-05J-AA-00 | |
|---|---|
| DigiKey Part Number | 12-04020VA-05J-AA-00-ND | 
| Manufacturer | |
| Manufacturer Product Number | 04020VA-05J-AA-00 | 
| Description | FAN AXIAL 40X20MM BALL 5VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.7 CFM (0.160m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Voltage - Rated | ||
| Size / Dimension | Square - 40mm L x 40mm H | |
| Width | 20.00mm | |
| Air Flow | 5.7 CFM (0.160m³/min) | |
| Static Pressure | - | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Auto Restart | |
| Noise | - | |
| RPM | - | |
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Weight | - | |
| Current Rating (Amps) | - | |
| Voltage Range | - | |
| Material - Frame | - | |
| Material - Blade | - | |
| Lifetime @ Temp. | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark