
08015SS-24L-AA-00 | |
|---|---|
DigiKey Part Number | 12-08015SS-24L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08015SS-24L-AA-00 |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 26.8 CFM (0.750m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 27.5dB |
Series | Power (Watts) 1.68 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.070A |
Width 15.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 26.8 CFM (0.750m³/min) | Material - Frame Plastic |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.15000 | kr.59.15 |
| 10 | kr.48.05700 | kr.480.57 |
| 25 | kr.43.86280 | kr.1,096.57 |
| 50 | kr.40.84600 | kr.2,042.30 |
| 120 | kr.37.27075 | kr.4,472.49 |
| 360 | kr.36.67689 | kr.13,203.68 |
| Unit Price without VAT: | kr.59.15000 |
|---|---|
| Unit Price with VAT: | kr.73.93750 |









