
08015SS-12M-AL-00 | |
|---|---|
DigiKey Part Number | 12-08015SS-12M-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 08015SS-12M-AL-00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 3 Wire Leads |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 31.0dB(A) |
Series | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.150A |
Width 15.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 30.0 CFM (0.840m³/min) | Material - Frame Plastic |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.45.69342 | kr.5,483.21 |
| Unit Price without VAT: | kr.45.69342 |
|---|---|
| Unit Price with VAT: | kr.57.11678 |

