Parametric Equivalent

08015SS-12M-AA-00 | |
|---|---|
DigiKey Part Number | 12-08015SS-12M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08015SS-12M-AA-00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 31.0dB(A) |
Series | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.150A |
Width 15.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 30.0 CFM (0.840m³/min) | Material - Frame Plastic |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF80151V3-1000U-A99 | Sunon Fans | 0 | 259-MF80151V3-1000U-A99-ND | kr.45.45460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.15000 | kr.59.15 |
| 10 | kr.48.05700 | kr.480.57 |
| 25 | kr.43.86280 | kr.1,096.57 |
| 50 | kr.40.84600 | kr.2,042.30 |
| 120 | kr.37.27075 | kr.4,472.49 |
| 360 | kr.36.67689 | kr.13,203.68 |
| Unit Price without VAT: | kr.59.15000 |
|---|---|
| Unit Price with VAT: | kr.73.93750 |










