
05020GA-24M-AA-00 | |
|---|---|
DigiKey Part Number | 12-05020GA-24M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 05020GA-24M-AA-00 |
Description | FAN BLOWER 50X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 50mm L x 50mm H Ball 5.6 CFM (0.157m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 5.6 CFM (0.157m³/min) | |
Static Pressure | 0.740 in H2O (184.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 12 ~ 25.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 20°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.55.68000 | kr.6,681.60 |
| Unit Price without VAT: | kr.55.68000 |
|---|---|
| Unit Price with VAT: | kr.69.60000 |

