
06038DA-12S-EAD-0 | |
|---|---|
DigiKey Part Number | 12-06038DA-12S-EAD-0-ND |
Manufacturer | |
Manufacturer Product Number | 06038DA-12S-EAD-0 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 66.4 CFM (1.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 19.8 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency UR, VDE |
Voltage - Rated | Weight 0.271 lb (122.92 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 1.65A |
Width 38.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 66.4 CFM (1.86m³/min) | Material - Frame Plastic |
Static Pressure 3.713 in H2O (925.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 63.5dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.130.83225 | kr.15,699.87 |
| Unit Price without VAT: | kr.130.83225 |
|---|---|
| Unit Price with VAT: | kr.163.54031 |

