
06038DA-12Q-ETD-0 | |
|---|---|
DigiKey Part Number | 12-06038DA-12Q-ETD-0-ND |
Manufacturer | |
Manufacturer Product Number | 06038DA-12Q-ETD-0 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.2 CFM (1.41m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 58.0dB(A) |
Series | Power (Watts) 9.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.780A |
Width 38.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 50.2 CFM (1.41m³/min) | Material - Frame Plastic |
Static Pressure 2.310 in H2O (575.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.133.27317 | kr.15,992.78 |
| Unit Price without VAT: | kr.133.27317 |
|---|---|
| Unit Price with VAT: | kr.166.59146 |

