
06025SA-24M-EA-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-24M-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-24M-EA-D0 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.8 CFM (0.554m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 19.8 CFM (0.554m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.5dB | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.79000 | kr.57.79 |
| 10 | kr.47.73800 | kr.477.38 |
| 25 | kr.43.86320 | kr.1,096.58 |
| 50 | kr.41.04580 | kr.2,052.29 |
| 130 | kr.38.15977 | kr.4,960.77 |
| Unit Price without VAT: | kr.57.79000 |
|---|---|
| Unit Price with VAT: | kr.72.23750 |









