Parametric Equivalent

06025SA-12L-EA-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-12L-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-12L-EA-D0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 22.5dB |
Series | Power (Watts) 960 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.080A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 16.9 CFM (0.473m³/min) | Material - Frame Plastic |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12L-AA-D0 | NMB Technologies Corporation | 171 | 12-06025SA-12L-AA-D0-ND | kr.65.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.48.03669 | kr.6,244.77 |
| Unit Price without VAT: | kr.48.03669 |
|---|---|
| Unit Price with VAT: | kr.60.04586 |


