
08015SS-12N-AL-00 | |
|---|---|
DigiKey Part Number | 12-08015SS-12N-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 08015SS-12N-AL-00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 33.9 CFM (0.949m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 33.9 CFM (0.949m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 34.0dB | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.10000 | kr.55.10 |
| 10 | kr.45.56200 | kr.455.62 |
| 25 | kr.41.86640 | kr.1,046.66 |
| 50 | kr.39.18080 | kr.1,959.04 |
| 120 | kr.36.32000 | kr.4,358.40 |
| Unit Price without VAT: | kr.55.10000 |
|---|---|
| Unit Price with VAT: | kr.68.87500 |









