
03510SS-05L-AA-00 | |
|---|---|
DigiKey Part Number  | 12-03510SS-05L-AA-00-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 03510SS-05L-AA-00  | 
Description  | FAN AXIAL 35X10MM 5VDC WIRE  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Sleeve 2 Wire Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 35mm L x 35mm H  | |
Width  | 10.00mm  | |
Air Flow  | -  | |
Static Pressure  | -  | |
Bearing Type  | Sleeve  | |
Fan Type  | ||
Features  | Auto Restart  | |
Noise  | -  | |
RPM  | -  | |
Termination  | 2 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | -  | |
Approval Agency  | -  | |
Weight  | -  | |
Current Rating (Amps)  | -  | |
Voltage Range  | -  | |
Material - Frame  | Plastic  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.48.51000 | kr.48.51 | 
| 10 | kr.40.13400 | kr.401.34 | 
| 25 | kr.36.89480 | kr.922.37 | 
| 50 | kr.34.53440 | kr.1,726.72 | 
| 100 | kr.32.27710 | kr.3,227.71 | 
| 480 | kr.31.76000 | kr.15,244.80 | 
| Unit Price without VAT: | kr.48.51000 | 
|---|---|
| Unit Price with VAT: | kr.60.63750 | 


