
06020SA-12N-AA-00 | |
---|---|
DigiKey Part Number | 06020SA-12N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-12N-AA-00 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.5 CFM (0.574m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 20.5 CFM (0.574m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.5dB | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.123 lb (55.79 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.77.18000 | kr.77.18 |
10 | kr.63.57800 | kr.635.78 |
25 | kr.58.36800 | kr.1,459.20 |
50 | kr.54.59580 | kr.2,729.79 |
120 | kr.51.68000 | kr.6,201.60 |
Unit Price without VAT: | kr.77.18000 |
---|---|
Unit Price with VAT: | kr.96.47500 |