
06015KA-24J-AA-00 | |
|---|---|
DigiKey Part Number | 12-06015KA-24J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06015KA-24J-AA-00 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 19.0dB |
Series | Power (Watts) 960 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.040A |
Width 15.00mm | Voltage Range 18.5 ~ 27.6VDC |
Air Flow 11.7 CFM (0.328m³/min) | Material - Frame Plastic |
Static Pressure 0.034 in H2O (8.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.89000 | kr.84.89 |
| 10 | kr.68.71900 | kr.687.19 |
| 25 | kr.62.66440 | kr.1,566.61 |
| 50 | kr.58.32680 | kr.2,916.34 |
| 150 | kr.53.65540 | kr.8,048.31 |
| Unit Price without VAT: | kr.84.89000 |
|---|---|
| Unit Price with VAT: | kr.106.11250 |









