MFR Recommended




2406KL-04W-B39-L00 | |
|---|---|
DigiKey Part Number | 12-2406KL-04W-B39-L00-ND |
Manufacturer | |
Manufacturer Product Number | 2406KL-04W-B39-L00 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.099 lb (44.91 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.090A |
Width 15.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 14.1 CFM (0.395m³/min) | Material - Frame Plastic |
Static Pressure 0.125 in H2O (31.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type | Base Product Number |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06015KA-12L-AL-00 | NMB Technologies Corporation | 0 | 12-06015KA-12L-AL-00-ND | kr.89.27000 | MFR Recommended |











