
05015SS-12N-WL-D0 | |
|---|---|
DigiKey Part Number | 12-05015SS-12N-WL-D0-ND |
Manufacturer | |
Manufacturer Product Number | 05015SS-12N-WL-D0 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 10.9 CFM (0.305m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 10.9 CFM (0.305m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 27.5dB | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.33000 | kr.43.33 |
| 10 | kr.35.91700 | kr.359.17 |
| 25 | kr.33.02640 | kr.825.66 |
| 50 | kr.30.91960 | kr.1,545.98 |
| 100 | kr.28.90240 | kr.2,890.24 |
| 270 | kr.28.24011 | kr.7,624.83 |
| Unit Price without VAT: | kr.43.33000 |
|---|---|
| Unit Price with VAT: | kr.54.16250 |

