
04028DA-12T-A6R-9 | |
|---|---|
DigiKey Part Number | 12-04028DA-12T-A6R-9-ND |
Manufacturer | |
Manufacturer Product Number | 04028DA-12T-A6R-9 |
Description | FAN 40X28MM 12VDC PWM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 45.5 CFM (1.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 77.5dB(A) |
Series | Power (Watts) 34.8 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, VDE |
Width 28.00mm | Current Rating (Amps) 2.90A |
Air Flow 45.5 CFM (1.27m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 9.500 in H2O (2366.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.74000 | kr.166.74 |
| 10 | kr.134.13500 | kr.1,341.35 |
| 25 | kr.122.12880 | kr.3,053.22 |
| 50 | kr.113.60020 | kr.5,680.01 |
| 180 | kr.109.37133 | kr.19,686.84 |
| Unit Price without VAT: | kr.166.74000 |
|---|---|
| Unit Price with VAT: | kr.208.42500 |


