



04028DA-12P-AAF-0 | |
|---|---|
DigiKey Part Number | 12-04028DA-12P-AAF-0-ND |
Manufacturer | |
Manufacturer Product Number | 04028DA-12P-AAF-0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 45.0dB |
Series | Power (Watts) 2.16 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.180A |
Width 28.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 13.1 CFM (0.367m³/min) | Material - Frame Plastic |
Static Pressure 0.920 in H2O (229.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.47000 | kr.99.47 |
| 10 | kr.80.36600 | kr.803.66 |
| 25 | kr.73.25240 | kr.1,831.31 |
| 50 | kr.68.17020 | kr.3,408.51 |
| 200 | kr.63.38100 | kr.12,676.20 |
| Unit Price without VAT: | kr.99.47000 |
|---|---|
| Unit Price with VAT: | kr.124.33750 |






