Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04028DA-12N-ATF-0

DigiKey Part Number
12-04028DA-12N-AT-00-ND
Manufacturer
Manufacturer Product Number
04028DA-12N-ATF-0
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 3 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, Speed Sensor (Tach)
Series
Termination
3 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Material - Frame
Plastic
Voltage - Rated
Material - Blade
Plastic
Size / Dimension
Square - 40mm L x 40mm H
Lifetime @ Temp.
70000 Hrs @ 40°C
Width
28.00mm
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.