YB26RKW01-6B-JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YB26RKW01-6B-JB
IP Rated Switches | Datasheet Preview

YB26RKW01-6B-JB

DigiKey Part Number
YB26RKW01-6B-JB-ND
Manufacturer
Manufacturer Product Number
YB26RKW01-6B-JB
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB26RKW01-6B-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
Voltage Reduction Lighting
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.218.50000kr.218.50
10kr.188.52500kr.1,885.25
25kr.177.73320kr.4,443.33
50kr.169.96480kr.8,498.24
100kr.162.52160kr.16,252.16
250kr.153.15916kr.38,289.79
Manufacturers Standard Package
Unit Price without VAT:kr.218.50000
Unit Price with VAT:kr.273.12500