


YB26RKW01-5D-JB | |
|---|---|
DigiKey Part Number | YB26RKW01-5D-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB26RKW01-5D-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26RKW01-5D-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.177.27000 | kr.177.27 |
| 10 | kr.152.93300 | kr.1,529.33 |
| 25 | kr.144.18440 | kr.3,604.61 |
| 50 | kr.137.88620 | kr.6,894.31 |
| 100 | kr.131.85300 | kr.13,185.30 |
| 250 | kr.124.26324 | kr.31,065.81 |
| 500 | kr.118.80006 | kr.59,400.03 |
| Unit Price without VAT: | kr.177.27000 |
|---|---|
| Unit Price with VAT: | kr.221.58750 |

