


YB26CKW01-5F-JF | |
|---|---|
DigiKey Part Number | YB26CKW01-5F-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB26CKW01-5F-JF |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26CKW01-5F-JF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.37000 | kr.193.37 |
| 10 | kr.166.85600 | kr.1,668.56 |
| 25 | kr.157.30560 | kr.3,932.64 |
| 50 | kr.150.43300 | kr.7,521.65 |
| 100 | kr.143.84830 | kr.14,384.83 |
| 250 | kr.135.56492 | kr.33,891.23 |
| Unit Price without VAT: | kr.193.37000 |
|---|---|
| Unit Price with VAT: | kr.241.71250 |

