


YB25RKW01-6B-JB | |
|---|---|
DigiKey Part Number | YB25RKW01-6B-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB25RKW01-6B-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB25RKW01-6B-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.61000 | kr.210.61 |
| 10 | kr.181.69800 | kr.1,816.98 |
| 25 | kr.171.29920 | kr.4,282.48 |
| 50 | kr.163.81160 | kr.8,190.58 |
| 100 | kr.156.63980 | kr.15,663.98 |
| 250 | kr.147.61728 | kr.36,904.32 |
| Unit Price without VAT: | kr.210.61000 |
|---|---|
| Unit Price with VAT: | kr.263.26250 |

