


YB16WCKW01 | |
|---|---|
DigiKey Part Number | YB16WCKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB16WCKW01 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.17000 | kr.135.17 |
| 10 | kr.116.63700 | kr.1,166.37 |
| 25 | kr.109.96840 | kr.2,749.21 |
| 50 | kr.105.17040 | kr.5,258.52 |
| 100 | kr.100.57210 | kr.10,057.21 |
| 250 | kr.94.78832 | kr.23,697.08 |
| 500 | kr.90.62612 | kr.45,313.06 |
| Unit Price without VAT: | kr.135.17000 |
|---|---|
| Unit Price with VAT: | kr.168.96250 |


