


YB16CKW01-5F-JF | |
|---|---|
DigiKey Part Number | YB16CKW01-5F-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB16CKW01-5F-JF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB16CKW01-5F-JF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.76000 | kr.163.76 |
| 10 | kr.141.30600 | kr.1,413.06 |
| 25 | kr.133.22360 | kr.3,330.59 |
| 50 | kr.127.40480 | kr.6,370.24 |
| 100 | kr.121.83200 | kr.12,183.20 |
| 250 | kr.114.82120 | kr.28,705.30 |
| 500 | kr.109.77520 | kr.54,887.60 |
| Unit Price without VAT: | kr.163.76000 |
|---|---|
| Unit Price with VAT: | kr.204.70000 |

