

YB15WRKW01 | |
---|---|
DigiKey Part Number | YB15WRKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB15WRKW01 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.123.01000 | kr.123.01 |
10 | kr.106.17000 | kr.1,061.70 |
25 | kr.100.10120 | kr.2,502.53 |
50 | kr.95.73380 | kr.4,786.69 |
100 | kr.91.54940 | kr.9,154.94 |
250 | kr.86.28684 | kr.21,571.71 |
500 | kr.82.49908 | kr.41,249.54 |
Unit Price without VAT: | kr.123.01000 |
---|---|
Unit Price with VAT: | kr.153.76250 |