YB15WRKG01-5C-JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YB15WRKG01-5C-JB
IP Rated Switches | Datasheet Preview

YB15WRKG01-5C-JB

DigiKey Part Number
YB15WRKG01-5C-JB-ND
Manufacturer
Manufacturer Product Number
YB15WRKG01-5C-JB
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15WRKG01-5C-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.9 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.180.48000kr.180.48
10kr.155.75000kr.1,557.50
25kr.146.83640kr.3,670.91
50kr.140.42120kr.7,021.06
100kr.134.27710kr.13,427.71
250kr.126.54668kr.31,636.67
500kr.120.98368kr.60,491.84
Manufacturers Standard Package
Unit Price without VAT:kr.180.48000
Unit Price with VAT:kr.225.60000