


YB15WCKW01-5F05-JF | |
|---|---|
DigiKey Part Number | YB15WCKW01-5F05-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB15WCKW01-5F05-JF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WCKW01-5F05-JF Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 5 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.53000 | kr.213.53 |
| 10 | kr.184.25300 | kr.1,842.53 |
| 25 | kr.173.70080 | kr.4,342.52 |
| 50 | kr.166.10920 | kr.8,305.46 |
| 100 | kr.158.83600 | kr.15,883.60 |
| 250 | kr.149.68716 | kr.37,421.79 |
| Unit Price without VAT: | kr.213.53000 |
|---|---|
| Unit Price with VAT: | kr.266.91250 |

