Similar



YB15WCKW01-05-CB | |
|---|---|
DigiKey Part Number | 360-3190-ND |
Manufacturer | |
Manufacturer Product Number | YB15WCKW01-05-CB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WCKW01-05-CB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 5 VAC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Features Tactile Feedback |
Switch Function On-Mom | Panel Cutout Dimensions Circular - 16.00mm Dia |
Current Rating (Amps) 3A (AC/DC) | Operating Temperature -25°C ~ 50°C |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB15WCKW01-5C05-JC | NKK Switches | 0 | YB15WCKW01-5C05-JC-ND | kr.211.44000 | Similar |



