Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB15RKG03-CB

DigiKey Part Number
YB15RKG03-CB-ND
Manufacturer
Manufacturer Product Number
YB15RKG03-CB
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15RKG03-CB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Rectangular, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red (White Filter/Diffuser)
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Front
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.79.93117kr.79,931.17
Unit Price without VAT:kr.79.93117
Unit Price with VAT:kr.99.91396