
AB15AB | |
|---|---|
DigiKey Part Number | AB15AB-ND |
Manufacturer | |
Manufacturer Product Number | AB15AB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB15AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.68000 | kr.47.68 |
| 10 | kr.41.17100 | kr.411.71 |
| 25 | kr.38.82480 | kr.970.62 |
| 50 | kr.37.13660 | kr.1,856.83 |
| 100 | kr.35.51870 | kr.3,551.87 |
| 250 | kr.33.48376 | kr.8,370.94 |
| 500 | kr.32.01882 | kr.16,009.41 |
| 1.000 | kr.30.61536 | kr.30,615.36 |
| Unit Price without VAT: | kr.47.68000 |
|---|---|
| Unit Price with VAT: | kr.59.60000 |

