


YB05KW01-2CF05-JB | |
|---|---|
DigiKey Part Number | YB05KW01-2CF05-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB05KW01-2CF05-JB |
Description | LED PNL IND GRN/RED CLEAR 15MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 5V Green, 5V Red 45mA Green, 45mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB05KW01-2CF05-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V Green, 5V Red | |
Current | 45mA Green, 45mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.77000 | kr.168.77 |
| 10 | kr.145.60000 | kr.1,456.00 |
| 25 | kr.137.26960 | kr.3,431.74 |
| 50 | kr.131.27420 | kr.6,563.71 |
| 100 | kr.125.53090 | kr.12,553.09 |
| 250 | kr.118.30632 | kr.29,576.58 |
| 500 | kr.113.10630 | kr.56,553.15 |
| Unit Price without VAT: | kr.168.77000 |
|---|---|
| Unit Price with VAT: | kr.210.96250 |

