YB03WKW01-5F12-JD | |
|---|---|
DigiKey Part Number | YB03WKW01-5F12-JD-ND |
Manufacturer | |
Manufacturer Product Number | YB03WKW01-5F12-JD |
Description | LED PNL IND GREEN CLEAR 21X15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 21.00mm x 15.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.60000 | kr.185.60 |
| 10 | kr.149.65800 | kr.1,496.58 |
| 100 | kr.128.87100 | kr.12,887.10 |
| 500 | kr.119.87136 | kr.59,935.68 |
| Unit Price without VAT: | kr.185.60000 |
|---|---|
| Unit Price with VAT: | kr.232.00000 |

