

WT18L | |
---|---|
DigiKey Part Number | WT18L-ND |
Manufacturer | |
Manufacturer Product Number | WT18L |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT18L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.246.91000 | kr.246.91 |
10 | kr.212.99800 | kr.2,129.98 |
25 | kr.200.80120 | kr.5,020.03 |
50 | kr.192.02040 | kr.9,601.02 |
100 | kr.183.60830 | kr.18,360.83 |
250 | kr.173.02604 | kr.43,256.51 |
Unit Price without VAT: | kr.246.91000 |
---|---|
Unit Price with VAT: | kr.308.63750 |