Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

WR12BT

DigiKey Part Number
360-1517-ND
Manufacturer
Manufacturer Product Number
WR12BT
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
WR12BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Ivory
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 34.20mm x 17.20mm
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
Approval Agency
EN, UL
Voltage Rating - AC
125 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
Electrical Life
15,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR12AT/CULNKK Switches0WR12AT/CUL-NDkr.129.59000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.130.86000kr.130.86
10kr.112.92800kr.1,129.28
25kr.106.47160kr.2,661.79
50kr.101.82680kr.5,091.34
100kr.97.37540kr.9,737.54
250kr.91.77632kr.22,944.08
500kr.87.74648kr.43,873.24
Manufacturers Standard Package
Unit Price without VAT:kr.130.86000
Unit Price with VAT:kr.163.57500