


UB26SKW035C-CJ | |
|---|---|
DigiKey Part Number | UB26SKW035C-CJ-ND |
Manufacturer | |
Manufacturer Product Number | UB26SKW035C-CJ |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB26SKW035C-CJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.91000 | kr.104.91 |
| 10 | kr.90.54700 | kr.905.47 |
| 25 | kr.85.37320 | kr.2,134.33 |
| 50 | kr.81.64940 | kr.4,082.47 |
| 100 | kr.78.08360 | kr.7,808.36 |
| 250 | kr.73.59692 | kr.18,399.23 |
| 500 | kr.70.36764 | kr.35,183.82 |
| Unit Price without VAT: | kr.104.91000 |
|---|---|
| Unit Price with VAT: | kr.131.13750 |










